



UVZ1V471MPD | |
|---|---|
DigiKey Part Number | 493-1321-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1V471MPD |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1V471MPD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 50 | 6,95320 Kč | 347,66 Kč |
| 100 | 6,21290 Kč | 621,29 Kč |
| 500 | 4,93150 Kč | 2 465,75 Kč |
| 1 800 | 4,23830 Kč | 7 628,94 Kč |
| 3 600 | 3,95102 Kč | 14 223,67 Kč |
| 5 400 | 3,80605 Kč | 20 552,67 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |

