



UVZ1V331MPD1TD | |
|---|---|
DigiKey Part Number | 493-13494-1-ND - Cut Tape (CT) 493-13494-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1V331MPD1TD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1V331MPD1TD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 50 | 6,34140 Kč | 317,07 Kč |
| 100 | 5,65480 Kč | 565,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,47006 Kč | 2 235,03 Kč |
| 1 000 | 4,09629 Kč | 4 096,29 Kč |
| 1 500 | 3,90745 Kč | 5 861,18 Kč |
| 2 500 | 3,69691 Kč | 9 242,27 Kč |
| 3 500 | 3,57314 Kč | 12 505,99 Kč |
| 5 000 | 3,45350 Kč | 17 267,50 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

