47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY2G470MHD1TN

DigiKey Part Number
493-12990-1-ND - Cut Tape (CT)
493-12990-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY2G470MHD1TN
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY2G470MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
230 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
151,45000 Kč51,45 Kč
1033,93300 Kč339,33 Kč
5026,68420 Kč1 334,21 Kč
10024,39340 Kč2 439,34 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
25021,94628 Kč5 486,57 Kč
50020,45374 Kč10 226,87 Kč
75019,70088 Kč14 775,66 Kč
1 25018,86141 Kč23 576,76 Kč
1 75018,36821 Kč32 144,37 Kč
2 50017,89156 Kč44 728,90 Kč
Manufacturers Standard Package
Unit Price without VAT:51,45000 Kč
Unit Price with VAT:62,25450 Kč