



UVY2C220MPD1TD | |
|---|---|
DigiKey Part Number | 493-12964-1-ND - Cut Tape (CT) 493-12964-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2C220MPD1TD |
Description | CAP ALUM 22UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2C220MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 92 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 105.8 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,49100 Kč | 94,91 Kč |
| 50 | 7,11000 Kč | 355,50 Kč |
| 100 | 6,34980 Kč | 634,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,04414 Kč | 2 522,07 Kč |
| 1 000 | 4,63216 Kč | 4 632,16 Kč |
| 1 500 | 4,42400 Kč | 6 636,00 Kč |
| 2 500 | 4,19196 Kč | 10 479,90 Kč |
| 3 500 | 4,05549 Kč | 14 194,22 Kč |
| 5 000 | 3,92364 Kč | 19 618,20 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

