470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY2A471MHD1TN

DigiKey Part Number
493-12956-1-ND - Cut Tape (CT)
493-12956-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY2A471MHD1TN
Description
CAP ALUM 470UF 20% 100V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY2A471MHD1TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
715 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.0725 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 412
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1026,64600 Kč266,46 Kč
5020,75020 Kč1 037,51 Kč
10018,88560 Kč1 888,56 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
25016,86308 Kč4 215,77 Kč
50015,64980 Kč7 824,90 Kč
75015,03709 Kč11 277,82 Kč
1 25014,35440 Kč17 943,00 Kč
1 75013,95299 Kč24 417,73 Kč
2 50013,56521 Kč33 913,03 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč