



UVY2A471MHD1TN | |
|---|---|
DigiKey Part Number | 493-12956-1-ND - Cut Tape (CT) 493-12956-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2A471MHD1TN |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2A471MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 715 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.0725 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 26,64600 Kč | 266,46 Kč |
| 50 | 20,75020 Kč | 1 037,51 Kč |
| 100 | 18,88560 Kč | 1 888,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,86308 Kč | 4 215,77 Kč |
| 500 | 15,64980 Kč | 7 824,90 Kč |
| 750 | 15,03709 Kč | 11 277,82 Kč |
| 1 250 | 14,35440 Kč | 17 943,00 Kč |
| 1 750 | 13,95299 Kč | 24 417,73 Kč |
| 2 500 | 13,56521 Kč | 33 913,03 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

