



UVY2A470MPD1TD | |
|---|---|
DigiKey Part Number | 493-12955-1-ND - Cut Tape (CT) 493-12955-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2A470MPD1TD |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2A470MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 280 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 50 | 6,13140 Kč | 306,57 Kč |
| 100 | 5,46580 Kč | 546,58 Kč |
| 500 | 4,31466 Kč | 2 157,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,95161 Kč | 3 951,61 Kč |
| 2 000 | 3,64945 Kč | 7 298,90 Kč |
| 3 000 | 3,49694 Kč | 10 490,82 Kč |
| 5 000 | 3,32692 Kč | 16 634,60 Kč |
| 7 000 | 3,22700 Kč | 22 589,00 Kč |
| 10 000 | 3,13045 Kč | 31 304,50 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

