330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY1V331MPD1TD

DigiKey Part Number
493-12941-1-ND - Cut Tape (CT)
493-12941-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY1V331MPD1TD
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY1V331MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
525 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 177
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,56700 Kč85,67 Kč
506,38340 Kč319,17 Kč
1005,69260 Kč569,26 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5004,50198 Kč2 250,99 Kč
1 0004,12590 Kč4 125,90 Kč
1 5003,93615 Kč5 904,23 Kč
2 5003,72437 Kč9 310,92 Kč
3 5003,59984 Kč12 599,44 Kč
5 0003,47954 Kč17 397,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč