



UVR2V2R2MPD | |
|---|---|
DigiKey Part Number | 493-1215-ND |
Manufacturer | |
Manufacturer Product Number | UVR2V2R2MPD |
Description | CAP ALUM 2.2UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2V2R2MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 38 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 60.8 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2G2R2MPD | Nichicon | 2 789 | 493-16912-ND | 18,48000 Kč | Upgrade |
| UVK2G2R2MPD1TA | Nichicon | 1 999 | 493-UVK2G2R2MPD1TACT-ND | 18,27000 Kč | Parametric Equivalent |
| UVR2V2R2MPD1TD | Nichicon | 2 | 493-12871-1-ND | 9,66000 Kč | Parametric Equivalent |
| 400LEX2.2MEFC8X11.5 | Rubycon | 3 325 | 1189-2724-ND | 15,33000 Kč | Upgrade |
| 400LLE2.2MEFC8X11.5 | Rubycon | 551 | 400LLE2.2MEFC8X11.5-ND | 14,70000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 50 | 4,82960 Kč | 241,48 Kč |
| 100 | 4,28780 Kč | 428,78 Kč |
| 500 | 3,35254 Kč | 1 676,27 Kč |
| 1 000 | 3,05689 Kč | 3 056,89 Kč |
| 3 000 | 2,68662 Kč | 8 059,86 Kč |
| 6 000 | 2,50314 Kč | 15 018,84 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

