10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR2D100MPD1TD

DigiKey Part Number
493-12837-1-ND - Cut Tape (CT)
493-12837-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR2D100MPD1TD
Description
CAP ALUM 10UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR2D100MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
95 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
152 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 538
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
108,34200 Kč83,42 Kč
506,21920 Kč310,96 Kč
1005,54340 Kč554,34 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5004,38048 Kč2 190,24 Kč
1 0004,01343 Kč4 013,43 Kč
1 5003,82796 Kč5 741,94 Kč
2 5003,62110 Kč9 052,75 Kč
3 5003,49949 Kč12 248,22 Kč
5 0003,38193 Kč16 909,65 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč