



UVR2D100MPD1TD | |
|---|---|
DigiKey Part Number | 493-12837-1-ND - Cut Tape (CT) 493-12837-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2D100MPD1TD |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2D100MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 152 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 8,34200 Kč | 83,42 Kč |
| 50 | 6,21920 Kč | 310,96 Kč |
| 100 | 5,54340 Kč | 554,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,38048 Kč | 2 190,24 Kč |
| 1 000 | 4,01343 Kč | 4 013,43 Kč |
| 1 500 | 3,82796 Kč | 5 741,94 Kč |
| 2 500 | 3,62110 Kč | 9 052,75 Kč |
| 3 500 | 3,49949 Kč | 12 248,22 Kč |
| 5 000 | 3,38193 Kč | 16 909,65 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |

