



UVR2C100MPD1TD | |
|---|---|
DigiKey Part Number | 493-12828-1-ND - Cut Tape (CT) 493-12828-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2C100MPD1TD |
Description | CAP ALUM 10UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2C100MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 128 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,23400 Kč | 42,34 Kč |
| 50 | 3,09080 Kč | 154,54 Kč |
| 100 | 2,72370 Kč | 272,37 Kč |
| 500 | 2,09180 Kč | 1 045,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,89180 Kč | 1 891,80 Kč |
| 2 000 | 1,72538 Kč | 3 450,76 Kč |
| 3 000 | 1,64126 Kč | 4 923,78 Kč |
| 5 000 | 1,54752 Kč | 7 737,60 Kč |
| 7 000 | 1,49239 Kč | 10 446,73 Kč |
| 10 000 | 1,43909 Kč | 14 390,90 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |

