VR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VR Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR2A220MED1TD

DigiKey Part Number
493-12815-1-ND - Cut Tape (CT)
493-12815-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR2A220MED1TD
Description
CAP ALUM 22UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR2A220MED1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
260 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
104,08400 Kč40,84 Kč
502,98480 Kč149,24 Kč
1002,63340 Kč263,34 Kč
5002,02122 Kč1 010,61 Kč
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč