UVR1V100MDD1TA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 1 393
Unit Price: 6,10000 Kč
Datasheet

Direct


Panasonic Electronic Components
In Stock: 7 670
Unit Price: 4,21000 Kč
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: 4,16000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 311
Unit Price: 10,10000 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 5 168
Unit Price: 4,21000 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 346
Unit Price: 4,16000 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 11 118
Unit Price: 4,37000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 7 901
Unit Price: 4,84000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2 578
Unit Price: 5,05000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 8 592
Unit Price: 5,05000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 4,99000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 267
Unit Price: 5,47000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1 922
Unit Price: 5,41000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3 651
Unit Price: 5,41000 Kč
Datasheet
VR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VR Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1V100MDD1TA

DigiKey Part Number
UVR1V100MDD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR1V100MDD1TA
Description
CAP ALUM 10UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1V100MDD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Ripple Current @ High Frequency
120 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes