100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1H101MPD1TD

DigiKey Part Number
493-5916-1-ND - Cut Tape (CT)
493-5916-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR1H101MPD1TD
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1H101MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Ripple Current @ High Frequency
390 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 324
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,01100 Kč40,11 Kč
502,92300 Kč146,15 Kč
1002,57230 Kč257,23 Kč
5001,97130 Kč985,65 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0001,78084 Kč1 780,84 Kč
2 0001,62231 Kč3 244,62 Kč
3 0001,54223 Kč4 626,69 Kč
5 0001,45289 Kč7 264,45 Kč
7 0001,40033 Kč9 802,31 Kč
10 0001,34954 Kč13 495,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč