330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1C331MPD1TD

DigiKey Part Number
493-5911-1-ND - Cut Tape (CT)
493-5911-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR1C331MPD1TD
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1C331MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
370 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
555 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 581
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,36800 Kč43,68 Kč
503,18320 Kč159,16 Kč
1002,80740 Kč280,74 Kč
5002,15776 Kč1 078,88 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0001,95218 Kč1 952,18 Kč
2 0001,78126 Kč3 562,52 Kč
3 0001,69489 Kč5 084,67 Kč
5 0001,59858 Kč7 992,90 Kč
7 0001,54194 Kč10 793,58 Kč
10 0001,48720 Kč14 872,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč