



UVR0J102MPD1TA | |
|---|---|
DigiKey Part Number | 493-5895-1-ND - Cut Tape (CT) 493-5895-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR0J102MPD1TA |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR0J102MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 540 mA @ 120 Hz | |
Ripple Current @ High Frequency | 621 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 50 | 3,52340 Kč | 176,17 Kč |
| 100 | 3,11400 Kč | 311,40 Kč |
| 500 | 2,40302 Kč | 1 201,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,17833 Kč | 2 178,33 Kč |
| 2 000 | 1,99145 Kč | 3 982,90 Kč |
| 3 000 | 1,89703 Kč | 5 691,09 Kč |
| 5 000 | 1,79168 Kč | 8 958,40 Kč |
| 7 000 | 1,72976 Kč | 12 108,32 Kč |
| 10 000 | 1,66989 Kč | 16 698,90 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

