



UVK2C100MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVK2C100MPD1TACT-ND - Cut Tape (CT) UVK2C100MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2C100MPD1TA |
Description | CAP ALUM 10UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2C100MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 128 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 10,03100 Kč | 100,31 Kč |
| 50 | 7,52880 Kč | 376,44 Kč |
| 100 | 6,73630 Kč | 673,63 Kč |
| 500 | 5,36446 Kč | 2 682,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,93191 Kč | 4 931,91 Kč |
| 2 000 | 4,57236 Kč | 9 144,72 Kč |
| 3 000 | 4,39085 Kč | 13 172,55 Kč |
| 5 000 | 4,18849 Kč | 20 942,45 Kč |
| 7 000 | 4,06953 Kč | 28 486,71 Kč |
| 10 000 | 3,95462 Kč | 39 546,20 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |

