



UVK2A471MHD1TN | |
|---|---|
DigiKey Part Number | 493-12611-1-ND - Cut Tape (CT) 493-12611-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2A471MHD1TN |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2A471MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.5 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 25,51300 Kč | 255,13 Kč |
| 50 | 19,82640 Kč | 991,32 Kč |
| 100 | 18,03310 Kč | 1 803,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,11304 Kč | 4 028,26 Kč |
| 500 | 14,94218 Kč | 7 471,09 Kč |
| 750 | 14,35115 Kč | 10 763,36 Kč |
| 1 250 | 13,69254 Kč | 17 115,67 Kč |
| 1 750 | 13,30529 Kč | 23 284,26 Kč |
| 2 500 | 12,93116 Kč | 32 327,90 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |

