Upgrade




UVK0J682MHD1TO | |
|---|---|
DigiKey Part Number | 493-12545-1-ND - Cut Tape (CT) 493-12545-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK0J682MHD1TO |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK0J682MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.92 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.208 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,09718 Kč | 4 548,59 Kč |
| Unit Price without VAT: | 9,09718 Kč |
|---|---|
| Unit Price with VAT: | 11,00759 Kč |


