



UUX1V101MNL1GS | |
|---|---|
DigiKey Part Number | 493-6275-2-ND - Tape & Reel (TR) 493-6275-1-ND - Cut Tape (CT) 493-6275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1V101MNL1GS |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1V101MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 304 mA @ 120 Hz | |
Ripple Current @ High Frequency | 395.2 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 Kč | 11,86 Kč |
| 10 | 7,32400 Kč | 73,24 Kč |
| 50 | 5,44280 Kč | 272,14 Kč |
| 100 | 4,84570 Kč | 484,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,81416 Kč | 1 907,08 Kč |
| 1 000 | 3,48833 Kč | 3 488,33 Kč |
| 1 500 | 3,32383 Kč | 4 985,74 Kč |
| 2 500 | 3,14029 Kč | 7 850,72 Kč |
| 3 500 | 3,03239 Kč | 10 613,36 Kč |
| 5 000 | 2,92811 Kč | 14 640,55 Kč |
| 6 000 | 2,87855 Kč | 17 271,30 Kč |
| 12 000 | 2,71066 Kč | 32 527,92 Kč |
| 12 500 | 2,70173 Kč | 33 771,62 Kč |
| Unit Price without VAT: | 11,86000 Kč |
|---|---|
| Unit Price with VAT: | 14,35060 Kč |

