



UUX1H220MCL6GS | |
|---|---|
DigiKey Part Number | 493-9625-2-ND - Tape & Reel (TR) 493-9625-1-ND - Cut Tape (CT) 493-9625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1H220MCL6GS |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1H220MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 64 mA @ 120 Hz | |
Ripple Current @ High Frequency | 106.88 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 6,58900 Kč | 65,89 Kč |
| 50 | 4,87520 Kč | 243,76 Kč |
| 100 | 4,33210 Kč | 433,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,13786 Kč | 2 824,07 Kč |
| 1 800 | 2,88408 Kč | 5 191,34 Kč |
| 2 700 | 2,75591 Kč | 7 440,96 Kč |
| 4 500 | 2,57540 Kč | 11 589,30 Kč |
| 6 300 | 2,46743 Kč | 15 544,81 Kč |
| 9 000 | 2,44774 Kč | 22 029,66 Kč |
| 10 800 | 2,35594 Kč | 25 444,15 Kč |
| 21 600 | 2,27845 Kč | 49 214,52 Kč |
| 22 500 | 2,27148 Kč | 51 108,30 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |

