UX SERIES 6.3MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UX SERIES 6.3MM
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUX1H220MCL6GS

DigiKey Part Number
493-9625-2-ND - Tape & Reel (TR)
493-9625-1-ND - Cut Tape (CT)
493-9625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUX1H220MCL6GS
Description
CAP ALUM 22UF 20% 50V SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUX1H220MCL6GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
64 mA @ 120 Hz
Ripple Current @ High Frequency
106.88 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 092
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,74000 Kč10,74 Kč
106,58900 Kč65,89 Kč
504,87520 Kč243,76 Kč
1004,33210 Kč433,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9003,13786 Kč2 824,07 Kč
1 8002,88408 Kč5 191,34 Kč
2 7002,75591 Kč7 440,96 Kč
4 5002,57540 Kč11 589,30 Kč
6 3002,46743 Kč15 544,81 Kč
9 0002,44774 Kč22 029,66 Kč
10 8002,35594 Kč25 444,15 Kč
21 6002,27845 Kč49 214,52 Kč
22 5002,27148 Kč51 108,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,74000 Kč
Unit Price with VAT:12,99540 Kč