



UUX1H220MCL1GS | |
|---|---|
DigiKey Part Number | 493-7452-2-ND - Tape & Reel (TR) 493-7452-1-ND - Cut Tape (CT) 493-7452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1H220MCL1GS |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1H220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 67 mA @ 120 Hz | |
Ripple Current @ High Frequency | 111.89 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 7,83100 Kč | 78,31 Kč |
| 50 | 5,83500 Kč | 291,75 Kč |
| 100 | 5,19720 Kč | 519,72 Kč |
| 500 | 4,12032 Kč | 2 060,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,50272 Kč | 3 502,72 Kč |
| 2 000 | 3,16687 Kč | 6 333,74 Kč |
| 3 000 | 3,03148 Kč | 9 094,44 Kč |
| 5 000 | 2,90208 Kč | 14 510,40 Kč |
| 7 000 | 2,79171 Kč | 19 541,97 Kč |
| 10 000 | 2,70596 Kč | 27 059,60 Kč |
| 12 000 | 2,66518 Kč | 31 982,16 Kč |
| 24 000 | 2,65719 Kč | 63 772,56 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |

