UX Series 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UX Series 8mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUX1H220MCL1GS

DigiKey Part Number
493-7452-2-ND - Tape & Reel (TR)
493-7452-1-ND - Cut Tape (CT)
493-7452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUX1H220MCL1GS
Description
CAP ALUM 22UF 20% 50V SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUX1H220MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
67 mA @ 120 Hz
Ripple Current @ High Frequency
111.89 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
107,83100 Kč78,31 Kč
505,83500 Kč291,75 Kč
1005,19720 Kč519,72 Kč
5004,12032 Kč2 060,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,50272 Kč3 502,72 Kč
2 0003,16687 Kč6 333,74 Kč
3 0003,03148 Kč9 094,44 Kč
5 0002,90208 Kč14 510,40 Kč
7 0002,79171 Kč19 541,97 Kč
10 0002,70596 Kč27 059,60 Kč
12 0002,66518 Kč31 982,16 Kč
24 0002,65719 Kč63 772,56 Kč
Manufacturers Standard Package
Unit Price without VAT:12,63000 Kč
Unit Price with VAT:15,28230 Kč