



UUX1E221MNL1GS | |
|---|---|
DigiKey Part Number | 493-9619-2-ND - Tape & Reel (TR) 493-9619-1-ND - Cut Tape (CT) 493-9619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1E221MNL1GS |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1E221MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 351 mA @ 120 Hz | |
Ripple Current @ High Frequency | 456.3 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 50 | 5,93400 Kč | 296,70 Kč |
| 100 | 5,28730 Kč | 528,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,16768 Kč | 2 083,84 Kč |
| 1 000 | 3,81471 Kč | 3 814,71 Kč |
| 1 500 | 3,63643 Kč | 5 454,64 Kč |
| 2 500 | 3,43746 Kč | 8 593,65 Kč |
| 3 500 | 3,32050 Kč | 11 621,75 Kč |
| 5 000 | 3,20744 Kč | 16 037,20 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

