



UUX1C101MCL6GS | |
|---|---|
DigiKey Part Number | 493-9614-2-ND - Tape & Reel (TR) 493-9614-1-ND - Cut Tape (CT) 493-9614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1C101MCL6GS |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1C101MCL6GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 111 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 144.3 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 50 | 4,51460 Kč | 225,73 Kč |
| 100 | 4,00220 Kč | 400,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,88069 Kč | 2 592,62 Kč |
| 1 800 | 2,64213 Kč | 4 755,83 Kč |
| 2 700 | 2,52170 Kč | 6 808,59 Kč |
| 4 500 | 2,38738 Kč | 10 743,21 Kč |
| 6 300 | 2,30841 Kč | 14 542,98 Kč |
| 9 000 | 2,23211 Kč | 20 088,99 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

