UT Series 6.30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UT Series 6.30mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUT1V220MCL1GS

DigiKey Part Number
493-6263-2-ND - Tape & Reel (TR)
493-6263-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UUT1V220MCL1GS
Description
CAP ALUM 22UF 20% 35V SMD
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUT1V220MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
42 mA @ 120 Hz
Ripple Current @ High Frequency
63 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
105,83100 Kč58,31 Kč
504,30680 Kč215,34 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,42623 Kč4 852,46 Kč
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč