



UUL1C470MCL1GS | |
|---|---|
DigiKey Part Number | 493-9509-2-ND - Tape & Reel (TR) 493-9509-1-ND - Cut Tape (CT) 493-9509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1C470MCL1GS |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1C470MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 75 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 11,40800 Kč | 114,08 Kč |
| 50 | 8,60080 Kč | 430,04 Kč |
| 100 | 7,71030 Kč | 771,03 Kč |
| 500 | 6,17490 Kč | 3 087,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,69084 Kč | 5 690,84 Kč |
| 2 000 | 5,28823 Kč | 10 576,46 Kč |
| 3 000 | 5,08499 Kč | 15 254,97 Kč |
| 5 000 | 4,85854 Kč | 24 292,70 Kč |
| 7 000 | 4,72544 Kč | 33 078,08 Kč |
| 10 000 | 4,59682 Kč | 45 968,20 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |

