



UUL1C100MCL1GS | |
|---|---|
DigiKey Part Number | 493-9503-2-ND - Tape & Reel (TR) 493-9503-1-ND - Cut Tape (CT) 493-9503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1C100MCL1GS |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1C100MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 27 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 50 | 7,21080 Kč | 360,54 Kč |
| 100 | 6,44430 Kč | 644,43 Kč |
| 500 | 5,12184 Kč | 2 560,92 Kč |
| 1 000 | 4,70460 Kč | 4 704,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,35772 Kč | 8 715,44 Kč |
| 4 000 | 4,06941 Kč | 16 277,64 Kč |
| 6 000 | 3,92390 Kč | 23 543,40 Kč |
| 10 000 | 3,76173 Kč | 37 617,30 Kč |
| 14 000 | 3,66643 Kč | 51 330,02 Kč |
| 20 000 | 3,57435 Kč | 71 487,00 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

