



UUD1V331MNL1GS | |
|---|---|
DigiKey Part Number | 493-2293-2-ND - Tape & Reel (TR) 493-2293-1-ND - Cut Tape (CT) 493-2293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1V331MNL1GS |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1V331MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,69150 Kč | 2 845,75 Kč |
| 1 000 | 5,24040 Kč | 5 240,40 Kč |
| 1 500 | 5,01257 Kč | 7 518,86 Kč |
| 2 500 | 4,75865 Kč | 11 896,62 Kč |
| 3 500 | 4,60929 Kč | 16 132,51 Kč |
| 5 000 | 4,46504 Kč | 22 325,20 Kč |
| 6 000 | 4,39647 Kč | 26 378,82 Kč |
| 12 000 | 4,16427 Kč | 49 971,24 Kč |
| 12 500 | 4,15190 Kč | 51 898,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 10,39900 Kč | 103,99 Kč |
| 50 | 7,95260 Kč | 397,63 Kč |
| 100 | 7,12120 Kč | 712,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,64000 Kč | 16,64 Kč |
| 10 | 10,27800 Kč | 102,78 Kč |
| 50 | 7,86060 Kč | 393,03 Kč |
| 100 | 7,03870 Kč | 703,87 Kč |
| Unit Price without VAT: | 16,64000 Kč |
|---|---|
| Unit Price with VAT: | 20,13440 Kč |

