



UUD1V221MNL1GS | |
|---|---|
DigiKey Part Number | 493-2292-2-ND - Tape & Reel (TR) 493-2292-1-ND - Cut Tape (CT) 493-2292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1V221MNL1GS |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1V221MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,33100 Kč | 103,31 Kč |
| 50 | 7,75240 Kč | 387,62 Kč |
| 100 | 6,93770 Kč | 693,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,53046 Kč | 2 765,23 Kč |
| 1 000 | 5,08656 Kč | 5 086,56 Kč |
| 1 500 | 4,86244 Kč | 7 293,66 Kč |
| 2 500 | 4,61250 Kč | 11 531,25 Kč |
| 3 500 | 4,46561 Kč | 15 629,64 Kč |
| 5 000 | 4,32361 Kč | 21 618,05 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

