



UUD1H2R2MCL1GS | |
|---|---|
DigiKey Part Number | 493-2295-2-ND - Tape & Reel (TR) 493-2295-1-ND - Cut Tape (CT) 493-2295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1H2R2MCL1GS |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1H2R2MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 30 mA @ 100 kHz |
Part Status Active | Impedance 5 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWG1H2R2MCL1GB | Nichicon | 4 192 | 493-9752-1-ND | 9,87000 Kč | Direct |
| UCD1H2R2MCL1GS | Nichicon | 1 502 | 493-16291-1-ND | 9,87000 Kč | Parametric Equivalent |
| UUA1H2R2MCL1GS | Nichicon | 6 113 | 493-9459-1-ND | 9,87000 Kč | Parametric Equivalent |
| UWD1H2R2MCL1GS | Nichicon | 1 390 | 493-6296-1-ND | 9,66000 Kč | Parametric Equivalent |
| 865060640002 | Würth Elektronik | 6 221 | 732-8542-1-ND | 3,78000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 50 | 4,43480 Kč | 221,74 Kč |
| 100 | 3,93290 Kč | 393,29 Kč |
| 500 | 3,06360 Kč | 1 531,80 Kč |
| 1 000 | 2,78916 Kč | 2 789,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,56071 Kč | 5 121,42 Kč |
| 4 000 | 2,37073 Kč | 9 482,92 Kč |
| 6 000 | 2,27485 Kč | 13 649,10 Kč |
| 10 000 | 2,16796 Kč | 21 679,60 Kč |
| 14 000 | 2,10512 Kč | 29 471,68 Kč |
| 20 000 | 2,04442 Kč | 40 888,40 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

