



UUD1E220MCL1GS | |
|---|---|
DigiKey Part Number | 493-2270-2-ND - Tape & Reel (TR) 493-2270-1-ND - Cut Tape (CT) 493-2270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1E220MCL1GS |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1E220MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Active | Impedance 760 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 50 | 4,88420 Kč | 244,21 Kč |
| 100 | 4,33820 Kč | 433,82 Kč |
| 500 | 3,39202 Kč | 1 696,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,09364 Kč | 3 093,64 Kč |
| 2 000 | 2,84534 Kč | 5 690,68 Kč |
| 3 000 | 2,71994 Kč | 8 159,82 Kč |
| 5 000 | 2,58011 Kč | 12 900,55 Kč |
| 7 000 | 2,49792 Kč | 17 485,44 Kč |
| 10 000 | 2,41849 Kč | 24 184,90 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

