



UUD1E100MCL1GS | |
|---|---|
DigiKey Part Number | 493-2268-2-ND - Tape & Reel (TR) 493-2268-1-ND - Cut Tape (CT) 493-2268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1E100MCL1GS |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1E100MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 80 mA @ 100 kHz |
Part Status Active | Impedance 1.8 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 50 | 4,06100 Kč | 203,05 Kč |
| 100 | 3,59490 Kč | 359,49 Kč |
| 500 | 2,79106 Kč | 1 395,53 Kč |
| 1 000 | 2,53656 Kč | 2 536,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,32501 Kč | 4 650,02 Kč |
| 4 000 | 2,14909 Kč | 8 596,36 Kč |
| 6 000 | 2,06029 Kč | 12 361,74 Kč |
| 10 000 | 1,96128 Kč | 19 612,80 Kč |
| 14 000 | 1,90306 Kč | 26 642,84 Kč |
| 20 000 | 1,84683 Kč | 36 936,60 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

