47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UUD1A470MCL1GS

DigiKey Part Number
493-2245-2-ND - Tape & Reel (TR)
493-2245-1-ND - Cut Tape (CT)
493-2245-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUD1A470MCL1GS
Description
CAP ALUM 47UF 20% 10V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUD1A470MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
230 mA @ 100 kHz
Part Status
Active
Impedance
440 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1E470MCL1GSNichicon16 012493-6385-1-ND10,84000 KčUpgrade
UCD1V470MCL1GSNichicon14 925493-6426-1-ND10,84000 KčUpgrade
UCL1E470MCL1GSNichicon5 397493-3935-1-ND12,51000 KčUpgrade
UWD1V470MCL1GSNichicon2 000493-6298-1-ND11,47000 KčUpgrade
UCM1H470MCL1GSNichicon14 674493-14536-1-ND12,30000 KčSimilar
In-Stock: 4 498
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
106,52800 Kč65,28 Kč
504,82180 Kč241,09 Kč
1004,28160 Kč428,16 Kč
5003,34730 Kč1 673,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,05262 Kč3 052,62 Kč
2 0002,80715 Kč5 614,30 Kč
3 0002,68334 Kč8 050,02 Kč
5 0002,54516 Kč12 725,80 Kč
7 0002,46396 Kč17 247,72 Kč
10 0002,38545 Kč23 854,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč