10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UUA1V100MCL1GS

DigiKey Part Number
493-6453-2-ND - Tape & Reel (TR)
493-6453-1-ND - Cut Tape (CT)
493-6453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUA1V100MCL1GS
Description
CAP ALUM 10UF 20% 35V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUA1V100MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
27 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
40.5 mA @ 10 kHz
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,71900 Kč67,19 Kč
504,97240 Kč248,62 Kč
1004,41590 Kč441,59 Kč
5003,45586 Kč1 727,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,15264 Kč3 152,64 Kč
2 0002,90046 Kč5 800,92 Kč
3 0002,77314 Kč8 319,42 Kč
5 0002,63122 Kč13 156,10 Kč
7 0002,54772 Kč17 834,04 Kč
10 0002,46710 Kč24 671,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč