47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUA1H470MNL1GS

DigiKey Part Number
493-9462-2-ND - Tape & Reel (TR)
493-9462-1-ND - Cut Tape (CT)
493-9462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUA1H470MNL1GS
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUA1H470MNL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
255 mA @ 10 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1011,90600 Kč119,06 Kč
508,97880 Kč448,94 Kč
1008,05480 Kč805,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,45982 Kč3 229,91 Kč
1 0005,95713 Kč5 957,13 Kč
1 5005,70334 Kč8 555,01 Kč
2 5005,42034 Kč13 550,85 Kč
3 5005,25394 Kč18 388,79 Kč
5 0005,09319 Kč25 465,95 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč