



UUA1H220MCL1GS | |
|---|---|
DigiKey Part Number | 493-9458-2-ND - Tape & Reel (TR) 493-9458-1-ND - Cut Tape (CT) 493-9458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1H220MCL1GS |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1H220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 58 mA @ 120 Hz | |
Ripple Current @ High Frequency | 87 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 7,74600 Kč | 77,46 Kč |
| 50 | 5,76780 Kč | 288,39 Kč |
| 100 | 5,13830 Kč | 513,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,75766 Kč | 3 381,89 Kč |
| 1 800 | 3,46424 Kč | 6 235,63 Kč |
| 2 700 | 3,42593 Kč | 9 250,01 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |

