



UUA1E470MCL1GS | |
|---|---|
DigiKey Part Number | 493-6452-2-ND - Tape & Reel (TR) 493-6452-1-ND - Cut Tape (CT) 493-6452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1E470MCL1GS |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1E470MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 63 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 94.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 50 | 6,84120 Kč | 342,06 Kč |
| 100 | 6,10620 Kč | 610,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,50033 Kč | 4 050,30 Kč |
| 1 800 | 4,15924 Kč | 7 486,63 Kč |
| 2 700 | 3,98697 Kč | 10 764,82 Kč |
| 4 500 | 3,79504 Kč | 17 077,68 Kč |
| 6 300 | 3,68218 Kč | 23 197,73 Kč |
| 9 000 | 3,57316 Kč | 32 158,44 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

