



UUA1E330MCL1GS | |
|---|---|
DigiKey Part Number | 493-9452-2-ND - Tape & Reel (TR) 493-9452-1-ND - Cut Tape (CT) 493-9452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1E330MCL1GS |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1E330MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 75 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,39100 Kč | 73,91 Kč |
| 50 | 5,48460 Kč | 274,23 Kč |
| 100 | 4,87780 Kč | 487,78 Kč |
| 500 | 3,83256 Kč | 1 916,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,50289 Kč | 3 502,89 Kč |
| 2 000 | 3,22855 Kč | 6 457,10 Kč |
| 3 000 | 3,09000 Kč | 9 270,00 Kč |
| 5 000 | 2,93556 Kč | 14 677,80 Kč |
| 7 000 | 2,84478 Kč | 19 913,46 Kč |
| 10 000 | 2,75704 Kč | 27 570,40 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

