



UUA1E221MNL1GS | |
|---|---|
DigiKey Part Number | 493-9451-2-ND - Tape & Reel (TR) 493-9451-1-ND - Cut Tape (CT) 493-9451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1E221MNL1GS |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1E221MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,53900 Kč | 155,39 Kč |
| 50 | 11,84280 Kč | 592,14 Kč |
| 100 | 10,67330 Kč | 1 067,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,66000 Kč | 4 330,00 Kč |
| 1 000 | 8,02544 Kč | 8 025,44 Kč |
| 1 500 | 7,70515 Kč | 11 557,73 Kč |
| 2 500 | 7,34796 Kč | 18 369,90 Kč |
| 3 500 | 7,13800 Kč | 24 983,00 Kč |
| 5 000 | 6,93518 Kč | 34 675,90 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

