



UUA1C101MCL1GS | |
|---|---|
DigiKey Part Number | 493-6447-2-ND - Tape & Reel (TR) 493-6447-1-ND - Cut Tape (CT) 493-6447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1C101MCL1GS |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1C101MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 81 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 121.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 50 | 6,92940 Kč | 346,47 Kč |
| 100 | 6,18810 Kč | 618,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,56287 Kč | 4 106,58 Kč |
| 1 800 | 4,21815 Kč | 7 592,67 Kč |
| 2 700 | 4,04398 Kč | 10 918,75 Kč |
| 4 500 | 3,84991 Kč | 17 324,60 Kč |
| 6 300 | 3,73581 Kč | 23 535,60 Kč |
| 9 000 | 3,62558 Kč | 32 630,22 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

