



UUA1C100MCL1GS | |
|---|---|
DigiKey Part Number | 493-6446-2-ND - Tape & Reel (TR) 493-6446-1-ND - Cut Tape (CT) 493-6446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1C100MCL1GS |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1C100MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 27 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 50 | 3,38060 Kč | 169,03 Kč |
| 100 | 2,98380 Kč | 298,38 Kč |
| 500 | 2,29844 Kč | 1 149,22 Kč |
| 1 000 | 2,08195 Kč | 2 081,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,90190 Kč | 3 803,80 Kč |
| 4 000 | 1,75197 Kč | 7 007,88 Kč |
| 6 000 | 1,67634 Kč | 10 058,04 Kč |
| 10 000 | 1,59194 Kč | 15 919,40 Kč |
| 14 000 | 1,54235 Kč | 21 592,90 Kč |
| 20 000 | 1,49442 Kč | 29 888,40 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

