



UUA1A101MCL1GS | |
|---|---|
DigiKey Part Number | 493-9440-2-ND - Tape & Reel (TR) 493-9440-1-ND - Cut Tape (CT) 493-9440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1A101MCL1GS |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1A101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 81 mA @ 120 Hz | |
Ripple Current @ High Frequency | 121.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,77000 Kč | 14,77 Kč |
| 10 | 9,25900 Kč | 92,59 Kč |
| 50 | 6,93680 Kč | 346,84 Kč |
| 100 | 6,20020 Kč | 620,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,58402 Kč | 4 125,62 Kč |
| 1 800 | 4,24131 Kč | 7 634,36 Kč |
| 2 700 | 4,06819 Kč | 10 984,11 Kč |
| 4 500 | 3,87528 Kč | 17 438,76 Kč |
| 6 300 | 3,76186 Kč | 23 699,72 Kč |
| 9 000 | 3,65229 Kč | 32 870,61 Kč |
| 10 800 | 3,60019 Kč | 38 882,05 Kč |
| 21 600 | 3,42385 Kč | 73 955,16 Kč |
| 22 500 | 3,41447 Kč | 76 825,57 Kč |
| Unit Price without VAT: | 14,77000 Kč |
|---|---|
| Unit Price with VAT: | 17,87170 Kč |

