MFR Recommended




URZ2G220MHD6TN | |
|---|---|
DigiKey Part Number | 493-12342-1-ND - Cut Tape (CT) 493-12342-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URZ2G220MHD6TN |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ2G220MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 320 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2W220MHD1TN | Nichicon | 482 | 493-13300-1-ND | 36,50000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,18000 Kč | 48,18 Kč |
| 10 | 31,70000 Kč | 317,00 Kč |
| 50 | 24,86400 Kč | 1 243,20 Kč |
| 100 | 22,70540 Kč | 2 270,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,39836 Kč | 5 099,59 Kč |
| 500 | 18,99102 Kč | 9 495,51 Kč |
| 750 | 18,28081 Kč | 13 710,61 Kč |
| 1 250 | 17,48909 Kč | 21 861,36 Kč |
| 1 750 | 17,02393 Kč | 29 791,88 Kč |
| 2 500 | 16,57445 Kč | 41 436,12 Kč |
| Unit Price without VAT: | 48,18000 Kč |
|---|---|
| Unit Price with VAT: | 58,29780 Kč |


