



UPW1V102MHD1TO | |
|---|---|
DigiKey Part Number | 493-12168-1-ND - Cut Tape (CT) 493-12168-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1V102MHD1TO |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V102MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.463 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.95 A @ 100 kHz |
Part Status Not For New Designs | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V102MHD | Nichicon | 9 516 | 493-1872-ND | 32,53000 Kč | Similar |
| 860160578032 | Würth Elektronik | 0 | 732-9570-1-ND | 35,45000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 20,18800 Kč | 201,88 Kč |
| 50 | 15,54980 Kč | 777,49 Kč |
| 100 | 14,08580 Kč | 1 408,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,55936 Kč | 5 779,68 Kč |
| 1 000 | 10,76415 Kč | 10 764,15 Kč |
| 1 500 | 10,36296 Kč | 15 544,44 Kč |
| 2 500 | 9,91546 Kč | 24 788,65 Kč |
| 3 500 | 9,65246 Kč | 33 783,61 Kč |
| 5 000 | 9,39849 Kč | 46 992,45 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |

