



UPW1J471MHD3TN | |
|---|---|
DigiKey Part Number | 493-12376-1-ND - Cut Tape (CT) 493-12376-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1J471MHD3TN |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J471MHD3TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.328 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.77 A @ 100 kHz | |
Impedance | 59 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 20,49400 Kč | 204,94 Kč |
| 50 | 15,78620 Kč | 789,31 Kč |
| 100 | 14,29960 Kč | 1 429,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,70884 Kč | 3 177,21 Kč |
| 500 | 11,73872 Kč | 5 869,36 Kč |
| 750 | 11,24933 Kč | 8 437,00 Kč |
| 1 250 | 10,70344 Kč | 13 379,30 Kč |
| 1 750 | 10,38249 Kč | 18 169,36 Kč |
| 2 500 | 10,07240 Kč | 25 181,00 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

