470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1J471MHD3TN

DigiKey Part Number
493-12376-1-ND - Cut Tape (CT)
493-12376-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1J471MHD3TN
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1J471MHD3TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.328 A @ 120 Hz
Ripple Current @ High Frequency
1.77 A @ 100 kHz
Impedance
59 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 710
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1020,49400 Kč204,94 Kč
5015,78620 Kč789,31 Kč
10014,29960 Kč1 429,96 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
25012,70884 Kč3 177,21 Kč
50011,73872 Kč5 869,36 Kč
75011,24933 Kč8 437,00 Kč
1 25010,70344 Kč13 379,30 Kč
1 75010,38249 Kč18 169,36 Kč
2 50010,07240 Kč25 181,00 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč