330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1J331MHD1TO

DigiKey Part Number
493-12026-1-ND - Cut Tape (CT)
493-12026-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1J331MHD1TO
Description
CAP ALUM 330UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1J331MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
838.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.29 A @ 100 kHz
Part Status
Not For New Designs
Impedance
85 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RXW331M1JBK-1320SSurge04403-RXW331M1JBK-1320S-ND5,76710 KčParametric Equivalent
In-Stock: 1 742
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1015,49700 Kč154,97 Kč
5011,81340 Kč590,67 Kč
10010,64600 Kč1 064,60 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5008,63648 Kč4 318,24 Kč
1 0008,00318 Kč8 003,18 Kč
1 5007,68345 Kč11 525,17 Kč
2 5007,32721 Kč18 318,03 Kč
3 5007,11772 Kč24 912,02 Kč
5 0006,91536 Kč34 576,80 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč